This cable assembly features 26 contacts with a 0.05inch pitch, a grey color, and a length of 0.5foot. It is unshielded and contains lead, making it non-lead free. The contacts are plated with tin and lead, and the assembly is packaged individually.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |