This 26-contact flat cable features a 0.05inch pitch and measures 3foot in length. It is unshielded and has a tin lead plating. The cable is constructed with 4 rows of contacts and is available in a grey color.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Shielding | Unshielded |
| RoHS | Not Compliant |