This 34-position flat cable features a 0.05inch pitch and a length of 0.5foot. It is unshielded and has tin lead contacts. The cable is available in multiple colors and is packaged individually.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.05inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |