IDC CABLE - CPC50T/AE50G/CPC50T
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |