This 16-position, 2-row cable assembly features a grey color and unshielded design. The cable pitch is 0.05inch, with a connector pitch of 0.1inch. The assembly contains lead and is packaged individually. It has a length of 0.5foot and features 16 contacts.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |