This cable assembly features 24 positions and 24 contacts, with a 2-row configuration and a length of 1.5 feet. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch. The contacts are plated with tin and lead, and the assembly is unshielded. It is 1.5 feet in length and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Not Compliant |