Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Shielding | Unshielded |
| RoHS | Not Compliant |