This 25-position unshielded cable assembly features grey receptacles with tin plating and contains lead. The assembly is 5 feet in length and consists of one unit. It is designed for use in applications where a D-Sub connector is required.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 5foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |