This cable assembly features 37 receptacles with multiple color options and a 10-foot length. The connectors are plated with tin and are unshielded. The assembly contains lead, making it non-lead-free. It is designed for use in DB9, DB15, and DB25 applications.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 10foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Shielding | Unshielded |
| RoHS | Not Compliant |