This 25-position DB9 receptacle cable assembly is manufactured by CW Industries and features a grey color with tin contact plating. The assembly is unshielded and contains lead, with a length of 10 feet. It has 25 positions and 25 contacts, packaged individually.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 10foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |