CW Industries C7MFG-0906M-ND technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for CW Industries C7MFG-0906M-ND to view detailed technical specifications.
No datasheet is available for this part.