This 9-position D-sub cable assembly features a grey colour and tin-plated contacts. It is a receptacle-to-plug cable assembly with unshielded construction. The assembly has a length of 6 feet and contains lead. It is designed for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Shielding | Unshielded |
| RoHS | Not Compliant |