This cable assembly features a 9-position DB9 receptacle connector with a 9-position DB9 plug connector. The assembly is 6 feet in length and has an unshielded design. The connectors are tin plated for corrosion resistance. Note that this assembly contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Shielding | Unshielded |
| RoHS | Not Compliant |