This cable assembly features a 37-position unshielded D-Sub receptacle connector with multiple color options. The receptacle is plated with tin and contains lead. The assembly has a length of 6 feet and includes 37 contacts and positions. It is designed for use in applications where a D-Sub connector is required.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Shielding | Unshielded |
| RoHS | Not Compliant |