This DB9 cable assembly features 9 positions, 9 contacts, and a length of 50 feet. It is constructed with lead-free materials and features gold-plated contacts. The assembly is unshielded and available in a single package quantity.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 50foot |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |