CW Industries C7MMT-0950G-ND technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 50foot |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.