This 37-position unshielded D-Sub cable assembly features multiple color options and a 6-foot length. The connectors are plated with tin and are not lead-free. The assembly has 37 contacts and positions, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Shielding | Unshielded |
| RoHS | Not Compliant |