Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 25foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |