This DB9 cable assembly features 9 positions and 9 contacts, with a length of 6 feet. The assembly is unshielded and has a grey color with tin-plated contacts. It is not lead-free due to the presence of lead in the material.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Shielding | Unshielded |
| RoHS | Not Compliant |