This 25-conductor cable assembly features a grey color with 25 tin-plated contacts. It has a plug connector type A and wire leads as connector type B. The assembly is unshielded and contains lead, making it non-lead-free. The length of the assembly is 25 feet, and it is packaged individually.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 25foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |