This 25-position unshielded DB9 D-Sub cable assembly is manufactured by CW Industries and features grey color with tin plated contacts. It has a length of 50 feet and contains lead. The assembly is packaged individually.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 50foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |