This 25-position unshielded D-Sub cable assembly features a 6-foot length and grey color. The connectors are plug-type and tin plated. The assembly contains lead, making it non-lead-free. It is suitable for use in applications requiring a 25-position D-Sub connection.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Shielding | Unshielded |
| RoHS | Not Compliant |