This 37-position D-sub cable assembly features grey colour, plug connector type A, wire leads connector type B, and tin plating. It contains lead and has a length of 10 feet. The assembly is unshielded and has 37 contacts and positions. It is packaged individually.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 10foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |