This 9-position unshielded DB9 receptacle cable assembly is manufactured by CW Industries and features a grey color with tin plating. The assembly contains lead and has a length of 10 feet. It is designed for use in applications where a DB9 receptacle is required.
CW Industries C7SST-0910G-ND technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 10foot |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.