This cable assembly features 15 receptacles with multiple color options, a length of 6 feet, and unshielded construction. The connectors are plated with tin and are not lead-free. The assembly is packaged individually.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |