This 37-position receptacle cable assembly features multiple color options, tin-plated contacts, and a length of 10 feet. It is available in a package quantity of one and is not lead-free. The assembly is unshielded and has 37 contacts and positions. It is designed for use in D-Sub applications.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 10foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |