This DB9 cable assembly features 9 unshielded contacts, a length of 10 feet, and multiple color options. The receptacle and wire leads are plated with tin. The assembly is not lead-free. It is designed for use with DB9 connectors.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 10foot |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Shielding | Unshielded |
| RoHS | Not Compliant |