This 15-position unshielded DB9 D-Sub cable assembly is manufactured by CW Industries and features grey color with tin-plated contacts. The assembly has a length of 10 feet and contains lead. It is designed for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 10foot |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Shielding | Unshielded |
| RoHS | Not Compliant |