This cable assembly features 37 receptacle contacts with tin plating and wire leads, available in multiple colors. The assembly is unshielded and contains lead, with a length of 6 feet. It is designed for use in D-Sub applications, including DB9, DB15, and DB25 configurations.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Shielding | Unshielded |
| RoHS | Not Compliant |