This cable assembly features a 16-position, 2-row configuration with unshielded construction and a length of 1.5 feet. The contacts are plated with tin and lead, and the assembly contains lead. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |