
14-position, 2-row shrouded header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made of bronze with gold plating, offering a 1A current rating and a mating length of 0.24 inches. The blue housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance. Operating temperature range spans from -55°C to 125°C.
Sign in to ask questions about the CW Industries CWN-300-14-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries CWN-300-14-0000 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.62mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 37.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | CWN |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWN-300-14-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.