
This 20-position shrouded header features 20 male pins, a thermoplastic insulation material, and a blue housing color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is lead-free and RoHS compliant, with a UL94 V-0 flammability rating.
CW Industries CWN-320-20-0000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.62mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWN |
| Termination | Wire Wrap |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWN-320-20-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.