
This 26-position shrouded header features a 2-row configuration with a height of 7.62mm and is designed for through hole mounting. It is constructed with a thermoplastic insulation material and has a blue housing and insulation color. The contacts are made of bronze with a gold finish and are rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is lead free and compliant with RoHS regulations.
CW Industries CWN-320-26-0000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.62mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWN |
| Termination | Wire Wrap |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWN-320-26-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.