
20-position, right-angle ejector header with 2.54mm terminal pitch and 2.54mm row spacing. Features through-hole mounting and wire wrap termination. Designed for SD and microSD memory card applications, this connector operates within a -55°C to 125°C temperature range and offers a center slot polarization type. Maximum current rating is 1A per contact.
CW Industries CWN-350-20-0000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 44.7 |
| Product Depth (mm) | 17.3 |
| Product Height (mm) | 7.4 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 1/ContactA |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CW Industries CWN-350-20-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.