
This 26-position shrouded header features a 2-row design with a height of 17.3mm and is designed for through-hole mounting. It is constructed with a bronze contact material and features a gold mating finish. The header is made from thermoplastic insulation material and has a blue housing and insulation color. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
CW Industries CWN-370-26-0000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWN |
| Termination | Wire Wrap |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWN-370-26-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
