
14-position, 2-row shrouded header with 2.54mm pitch and 7.62mm row spacing. Features IDC termination for 28-30AWG wire, a 1A current rating, and a maximum operating temperature of 125°C. Constructed with tin-plated bronze female contacts and a blue, UL94 V-0 rated housing. This through-hole mount connector is designed for cable mounting and operates within a -55°C to 125°C temperature range.
CW Industries CWR-130-14-0203 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 6.3mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | CWR |
| Termination | IDC |
| Width | 10.7mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries CWR-130-14-0203 to view detailed technical specifications.
No datasheet is available for this part.