
Conn IDC Connector 34 POS IDT RA Cable Mount
CW Industries CWR-142-34-0203 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 6.68mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CWR |
| Termination | IDC |
| Width | 12.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-142-34-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
