
The CWR-170-10-0003 is a 10-position cantilever card edge connector from CW Industries. It features 10 contacts in 2 rows, with a blue housing and blue color. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead. The connector is available in bulk packaging and has a termination type of IDC.
CW Industries CWR-170-10-0003 technical specifications.
| Card Thickness | 1.78mm |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Cantilever |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.9mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 24.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 170 |
| Termination | IDC |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries CWR-170-10-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.