
The CWR-170-10-0203 is a 10-position, 2-row IDC female cantilever connector from CW Industries. It features a thermoplastic insulation material and a bronze contact material with tin plating. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 100 pieces per package. The connector is lead-free and meets the UL94 V-0 flammability rating.
CW Industries CWR-170-10-0203 technical specifications.
| Card Thickness | 1.78mm |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Cantilever |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.9mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 170 |
| Termination | IDC |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries CWR-170-10-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.