PC Card Edge Connector for PCB
CW Industries CWR-170-26-0003 technical specifications.
| Card Thickness | 1.78mm |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Cantilever |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.9mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 45.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 170 |
| Termination | IDC |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries CWR-170-26-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.