
The CWR-170-40-0000 is a 40-position, 2-row IDC female cantilever contact connector from CW Industries. It features a blue housing and contacts, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead-free and has a flammability rating of UL94 V-0. It is designed for use in free-hanging applications and is packaged in bulk.
CW Industries CWR-170-40-0000 technical specifications.
| Card Thickness | 1.78mm |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.9mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 62.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 170 |
| Termination | IDC |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-170-40-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.