
This 37-position D-Subminiature connector features a blue housing and IDC termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead-free and has a flammability rating of UL94 V-0. It is available in bulk packaging and has a wire gauge range of 28AWG to 30AWG.
CW Industries CWR-180-37-0000 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.4mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | CWR |
| Termination | IDC |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-180-37-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.