
This 20-position 2-row female socket header is rated for 1A and features a lead-free construction. It has an IDC termination and is packaged in bulk quantities of 100. The header is designed for free-hanging mounting and has a blue housing color. It is compliant with RoHS regulations and has a blue color for the contacts.
CW Industries CWR-210-20-0000 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Height | 14.8mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| Width | 6.1mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-210-20-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.