
This 26-position female socket header is rated for 1A of current and features a blue housing. It measures 14.8mm in height and is constructed from bronze with a gold plating. The header is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging option with 100 units per package.
CW Industries CWR-217-26-0000 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Height | 14.8mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| Width | 6.1mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-217-26-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.