
50-position, 2-row shrouded header with 2.54mm pitch and row spacing. Features gold-plated bronze female socket contacts, 1A current rating, and IDC termination for ribbon cable. Operates from -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is blue, and the component is lead-free and RoHS compliant.
CW Industries CWR-217-50-0000 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 14.8mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | CWR |
| Termination | IDC |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-217-50-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.