This Blue Shielded 15-Position D-Subminiature IDC connector features a thermoplastic dielectric material and a gold-plated bronze contact. It is shielded, RoHS compliant, and lead-free. The connector has a height of 26mm, length of 39.4mm, and width of 12.5mm, with a maximum wire gauge of 30AWG and minimum of 28AWG. It is available in bulk packaging and is suitable for free-hanging applications.
CW Industries CWR-280-15-0000 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-280-15-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.