
This D-Subminiature connector features a female gender, 37 positions, and a shielded design. It has a thermoplastic dielectric material and a gold-plated bronze contact. The connector is available in a blue housing color and is compliant with RoHS regulations. It is designed for free-hanging mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries CWR-281-37-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 69.6mm |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-281-37-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.