The GPS-126-0002 is a DPDT on-on switch from CW Industries with a standard actuator length of 11.5mm and a switch travel of 3.61mm. It features a through hole mount and a bulk packaging. The switch has a voltage rating of 125V AC and 125V DC, making it suitable for a variety of applications. The GPS series switch is designed for use in electronic devices that require a reliable and efficient switching mechanism.
Sign in to ask questions about the CW Industries GPS-126-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GPS-126-0002 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Type | Standard |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | GPS |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GPS-126-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.