A 7.0-inch a-Si TFT active-matrix LCD module provides 1024 by 600 RGB pixels with a normally black IPS display mode. The module has a 154.2144 mm by 85.92 mm active area and a 164.9 mm by 100.0 mm by 5.7 mm outline. It uses a digital RGB interface through a 50-pin FPC connector and includes a capacitive touch panel interface. Typical operation uses 3.3 V digital supply, 10.4 V analog supply, and a 9.3 V LED backlight at 180 mA. The module is specified for -30 °C to 85 °C operation and conforms to RoHS standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CX CX700QIPS-CTP38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Size | 7.0inch |
| Resolution | 1024 x 600pixels |
| Display Technology | a-Si TFT active matrix |
| Display Mode | Normally black IPS |
| Color Arrangement | RGB stripe |
| Interface | Digital RGB |
| Dot Pitch | 0.0502 x 0.1432mm |
| Active Area | 154.2144 x 85.92mm |
| Module Size | 164.9 x 100.0 x 5.7mm |
| Surface Treatment | Anti-glare |
| Typical Backlight Power Consumption | 1.674W |
| Typical Panel Power Consumption | 0.226W |
| Typical Weight | 150g |
| Digital Supply Voltage | 3.0 to 3.6, 3.3 typV |
| Analog Supply Voltage | 10.2 to 10.6, 10.4 typV |
| LED Backlight Voltage | 8.4 to 10.2, 9.3 typV |
| LED Backlight Current | 170 to 200, 180 typmA |
| Operating Temperature | -30 to 85°C |
| Storage Temperature | -30 to 85°C |
| Contrast Ratio | 600 min, 800 typ |
| RoHS | Conforms to RoHS standard |
Download the complete datasheet for CX CX700QIPS-CTP38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the CX CX700QIPS-CTP38
Hardware design and BOM for Olimex LCD-DRIVER Rev D, supporting 4.3" to 10.1" LCDs with Microchip AR1021T touch controller and AP3031 WLED backlight driver.