
USB/Ethernet Module with USB Host socket A, 16Mb SDRAM and SD/MMC card.
Cyan Technology MCOG-UHE-1X-DM1 technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Cyan Technology MCOG-UHE-1X-DM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
